Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-IPC002V1
Manufacturer Part #:

STEVAL-IPC002V1

Manufacturer:

Description:
Development Boards & Kits - ARM STM32 ELECTRONIC BRD FISCAL REG S-TOUCH
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Tool Is For Evaluation Of: STM32
Core: ARM Cortex M3
Operating Supply Voltage: 9 V
Data Bus Width: 32 bit
Interface Type: I2C, JTAG, SPI
Packaging: Bulk
Series: STEVAL-IPC002V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


163743609 114730672 189828899