|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-ILL068V1
Manufacturer Part #:

STEVAL-ILL068V1

Manufacturer:

Description:
Power Management IC Development Tools STLUX385A product evaluation board
Lifecycle:
New At Mouser
Mouser Online Catalog Page 604, Mouser Online Catalog
PDF Page 604, PDF Catalog Page
STEVAL-ILL068V1 Datasheet STEVAL-ILL068V1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Power Management Specialized
Tool Is For Evaluation Of: STLUX385A
Brand: STMicroelectronics
Description/Function: Evaluation board for STLUX385A
For Use With: STLUX385A
Interface Type: USB
Series: STEVAL-ILL068V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STLUX385A LED Lighting Drivers 572
ImageMfr. Part #DescriptionStock 
ST-LINK/V2 Programmers - Processor Based 91
B57703M103G40 NTC Thermistors 18,422
ST-LINK/V2-ISOL Programmers - Processor Based 68
34148 Terminals 26,445
NTCALUG02A103F NTC Thermistors 6,613
MAX3221CDBR RS-232 Interface IC 2,727
MAX3221CPWR RS-232 Interface IC 3,999
TEMD5510FX01 Ambient Light Sensors 1,760
STLUX385A LED Lighting Drivers 572
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$41.25

To add to a project, please Log In.

119863353 147914401 153566726 192564755 197847692