|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-ILL066V1
Manufacturer Part #:

STEVAL-ILL066V1

Manufacturer:

Description:
LED Lighting Development Tools 100 W LED street lighting evaluation board using STLUX385A
Lifecycle:
New At Mouser
Mouser Online Catalog Page 112, Mouser Online Catalog
PDF Page 112, PDF Catalog Page
STEVAL-ILL066V1 Datasheet STEVAL-ILL066V1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
For Use With: STLUX385A
Core: STM8
Operating Supply Voltage: 90 VAC to 265 VAC
Series: STEVAL-ILL066V1
Brand: STMicroelectronics
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Designed for Use With
STLUX385A

LED Lighting Drivers

572

ImageMfr. Part #DescriptionStock 
ST-LINK/V2 Programmers - Processor Based 96
ST-LINK/V2-ISOL Programmers - Processor Based 70
CRG0603F6K8 Thick Film Resistors - SMD 50,000
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$242.50

To add to a project, please Log In.

129440187 146259450 153566726 192564755 197847692 112586500 147914401 151682008 121159121