|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-ILL057V1
Manufacturer Part #:

STEVAL-ILL057V1

Manufacturer:

Description:
LED Lighting Development Tools 200 W, digital 4-LED channels demonstration board with STLUX385A-controlled current regulation and dimming
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 112, Mouser Online Catalog
PDF Page 112, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
For Use With: STLUX385A
Core: STM8
Series: STEVAL-ILL057V1
Brand: STMicroelectronics
Output Current: 250 mA to 1 A
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST-LINK/V2 Programmers - Processor Based 507
ST-LINK/V2-ISOL Programmers - Processor Based 97
NSIC2030JBT3G LED Lighting Drivers 28,911
B57703M103G40 NTC Thermistors 6,949
PIC18F27J53-I/ML 8-bit Microcontrollers - MCU 678
NTCALUG02A103F NTC Thermistors 7,497
MAX31856MUD+ Sensor Interface 289
TEMD5510FX01 Ambient Light Sensors 5,960
NCL30160DR2G LED Lighting Drivers 9,548
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:
0

Factory Lead-Time:
21 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$117.50

To add to a project, please Log In.


187227704 171977807 120478306 153566726 197847692 112586500 147914401 151682008 192564755 121159121 146259450 129440187