|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-ILL053V1
Manufacturer Part #:

STEVAL-ILL053V1

Manufacturer:

Description:
LED Lighting Development Tools 48 V - 130 W high PFC Converter BRD
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
For Use With: L6562AT, L6599AT
Series: STEVAL-ILL053V1
Packaging: Bulk
Brand: STMicroelectronics
Output Current: 2.7 A
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 53,884
HMK316B7105KL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 92,186
STD10NM60N MOSFET 2,407
V320LA20AP Varistors 5,760
06035C223K4T2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 50,189
ECQ-U2A474ML Film Capacitors 21,268
ECW-F2W474JAQ Film Capacitors 4,190
ERJ-6ENF1002V Thick Film Resistors - SMD 331,905
ERJ-6GEY0R00V Thick Film Resistors - SMD 776,088
B32560J475K Film Capacitors 784
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$188.75

To add to a project, please Log In.

121159121 112586500 147914401 151682008 129440187 146259450 153566726 192564755 197847692