|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-ILL051V1
Manufacturer Part #:

STEVAL-ILL051V1

Manufacturer:

Description:
LED Lighting Development Tools 3 A HB LED driver Dimming Function
Mouser Online Catalog Page 604, Mouser Online Catalog
PDF Page 604, PDF Catalog Page
STEVAL-ILL051V1 Datasheet STEVAL-ILL051V1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Core: LED2000
Operating Supply Voltage: 18 V
Series: STEVAL-ILL051V1
Packaging: Bulk
Brand: STMicroelectronics
Output Current: 3 A
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51-DK Bluetooth / 802.15.1 Development Tools 349
0476001.MR Surface Mount Fuses 27
DS18S20+ Board Mount Temperature Sensors 8,578
DRV10983EVM Power Management IC Development Tools 26
LRTBG6TG-TU7-1+V7AW-36+ST7-68 Standard LEDs - SMD 40,170
MCP1703T-3302E/MB LDO Voltage Regulators 5,444
EFM32ZG-STK3200 Development Boards & Kits - ARM 70
GRM188R61A106KE69D Multilayer Ceramic Capacitors MLCC - SMD/SMT 331,615
LED2000DR Current & Power Monitors & Regulators 4,868
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$32.50

To add to a project, please Log In.

183871772 115224056 121159121 146259450 153566726 197847692 147914401 192564755 112586500 129440187 151682008