|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-ILL041V1
Manufacturer Part #:

STEVAL-ILL041V1

Manufacturer:

Description:
Power Management IC Development Tools 93 EFF LED Driver US Solution Board
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Power Management Specialized
Tool Is For Evaluation Of: L6564
Input Voltage: 90 V to 138 V
Brand: STMicroelectronics
Output Current: 350 mA
Packaging: Bulk
Series: STEVAL-ILL041V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L6564DTR Power Factor Correction - PFC 4,051
L6564D Power Factor Correction - PFC 388
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$71.25

To add to a project, please Log In.

153566726 119863353 197847692 147914401 192564755