Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-ILL039V2
Manufacturer Part #:

STEVAL-ILL039V2

Manufacturer:

Description:
LED Lighting Development Tools STLDC08 4 LED Board Step-Up controller
Mouser Online Catalog Page 105, Mouser Online Catalog
PDF Page 105, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
For Use With: STLDC08
Core: STLDC08
Operating Supply Voltage: 0.8 V to 3.6 V
Series: STEVAL-ILL039V2
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 526,159
CC1101RGPR RF Transceiver 23,745
51296-5494 FFC & FPC Connectors 6,754
C1005X5R0J475M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 182,989
ATXMEGA128A1U-AN 8-bit Microcontrollers - MCU 1,083
RF3336E Signal Conditioning 2,278
TSX-3225 26.0000MF09Z-AC3 Crystals 7,215
AH316M245001-T Antennas 12,185
0868AT43A0020E Antennas 7,894
AM-40.000MAGE-T Crystals 2,946
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $46.25

To add to a project, please Log In.


104888735 153566726 121159121 112586500 129440187 151682008 146259450 197847692 147914401 192564755