Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-ILL039V1
Manufacturer Part #:

STEVAL-ILL039V1

Manufacturer:

Description: LED Lighting Development Tools STLDC08 2 LED Board Step-Up controller
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 95, Mouser Enhanced Catalog
PDF Page 95, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
For Use With: STLDC08
Core: STLDC08
Operating Supply Voltage: 0.8 V to 3.6 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $48.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N6075AG
Triacs Sensitive Gate
ON Semiconductor
1: $0.40
STLDC08PUR
Display Drivers & Controllers LED driver 0.8V-3.6V ...
STMicroelectronics
1: $3.20
PIC16F1823-I/ST
8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz ...
Microchip Technology
1: $1.49
STEVAL-ILL039V2
LED Lighting Development Tools STLDC08 4 LED Board ...
STMicroelectronics
1: $48.10
PIC12F1822-I/SN
8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz ...
Microchip Technology
1: $1.25
ESD0D-S00-GC0006
Encoders 6Cycle Snap In Shaftless
Bourns
1: $19.04


112586500 104888735 151682008