Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-ILL038V1
Manufacturer Part #:

STEVAL-ILL038V1

Manufacturer:

Description:
Power Management IC Development Tools L6585DED LED Demo 100W SMPS Board
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Type: Power Factor Correction
Tool Is For Evaluation Of: L6585DE
Input Voltage: 90 VAC to 265 VAC
Output Voltage: 48 V
Description/Function: The STEVAL-ILL038V1 demonstration board implements a 100 W LED switched-mode power supply (SMPS) based on the L6585DE
Output Current: 2.08 A
Packaging: Bulk
Series: STEVAL-ILL038V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L6585DE Power Factor Correction - PFC 981
L6585DETR Power Factor Correction - PFC 437
ImageMfr. Part #DescriptionStock 
STPS30100ST Schottky Diodes & Rectifiers 1,783
STTH3L06U Rectifiers 6,774
FSFA2100 Power Switch ICs - Power Distribution 515
56 TAPE (1/4") Adhesive Tapes 862
CRCW12060000Z0EA Thick Film Resistors - SMD 549,423
GRM2165C1H472JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 62,112
L6585DE Power Factor Correction - PFC 981
STD1NK60T4 MOSFET 2,490
EVL6591-90WADP Power Management IC Development Tools 6
STF13NM60ND MOSFET 352
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $126.25

To add to a project, please Log In.


153566726 119863353