Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-ILL037V1
Manufacturer Part #:

STEVAL-ILL037V1

Manufacturer:

Description:
LED Lighting Development Tools 3.2 W LED PWR Supply HLVED805 Demo BRD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
For Use With: E26, E27, GU10 LED Lamps
Core: HVLED805
Operating Supply Voltage: 90 V to 265 V
Series: STEVAL-ILL037V1
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $45.00

To add to a project, please Log In.


147842080 153566726 112586500 129440187 151682008 147914401 192564755 121159121 146259450 197847692