Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-ILL034V1
Manufacturer Part #:

STEVAL-ILL034V1

Manufacturer:

Description: LED Lighting Development Tools LED Driver A19 lamp L6562A PFC Board
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
For Use With: A19 LED Lamps
Core: L6562AD
Operating Supply Voltage: 96 V to 132 V
Series: STEVAL-ILL034V1
Packaging: Bulk
Brand: STMicroelectronics
Product Category: Evaluation Boards
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $61.25

To add to a project, please Log In.


147842080 153566726 112586500 151682008 197847692 129440187 121159121