Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-ILL033V1
Manufacturer Part #:

STEVAL-ILL033V1

Manufacturer:

Description: LED Lighting Development Tools LED Matrix Board STM32F103VET6 LCD
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
For Use With: STM32F103VET6
Core: STM32F103VET6
Operating Supply Voltage: 3.3 V
Series: STEVAL-ILL033V1
Packaging: Bulk
Brand: STMicroelectronics
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $85.00

To add to a project, please Log In.


112586500 129440187 151682008 153566726