|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



LED Lighting Development Tools STM8S208 Eval Brd 3W LEDs 48V DC
Mouser Online Catalog Page 112, Mouser Online Catalog
PDF Page 112, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
For Use With: High Power LEDs
Core: STM8S208RBT6
Operating Supply Voltage: 48 V
Series: STEVAL-ILL031V1
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
5 Can Ship Immediately

On Order:

Factory Lead-Time:

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

147842080 153566726 112586500 147914401 151682008 192564755 197847692 121159121 146259450 129440187