Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-ILL025V1
Manufacturer Part #:

STEVAL-ILL025V1

Manufacturer:

Description:
LED Lighting Development Tools STP16DP05 LED Demo Need STEVAL-ILL024V1
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
For Use With: LED Matrix Displays
Core: STP16DP05MTR
Operating Supply Voltage: 3.5 V
Series: STEVAL-ILL025V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $150.94

To add to a project, please Log In.


147842080 153566726 121159121 112586500 129440187 151682008 146259450 192564755 147914401