Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-ILL024V1
Manufacturer Part #:

STEVAL-ILL024V1

Manufacturer:

Description: LED Lighting Development Tools STM32F103VB LED Display Demo Board
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser Online Catalog Page 611, Mouser Online Catalog
PDF Page 611, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
For Use With: LED Matrix Displays
Core: STM32F103VBT6
Operating Supply Voltage: 5 V
Series: STEVAL-ILL024V1
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 8 View Delivery Dates  

Factory Lead-Time:   

Quantities greater than 8 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $84.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HDC1000EVM
Temperature Sensor Development Tools HDC1000 Eval ...
Texas Instruments
1: $29.00
XP1001000-05R
Ethernet Modules XPort XE Ext. Temp. without Encry ...
Lantronix
1: $53.24
LM317DCYR
Linear Voltage Regulators 3 Term Adj. Pos.
Texas Instruments
1: $0.80
INA827AIDGKR
Instrumentation Amplifiers Prec,200uA,2.7-36V Supp ...
Texas Instruments
1: $3.16
SN65HVDA540QDR
CAN Interface IC 5V CAN Xcvr w/ I/O Lev Shift & Sp ...
Texas Instruments
1: $2.01
SST25VF064C-80-4I-Q2AE
Flash 64M (8Mx8) 80MHz Industrial Temp
Microchip Technology
1: $3.36
TC74A0-5.0VCTTR
Board Mount Temperature Sensors Digital Thermal
Microchip Technology
1: $0.94
1812L110/33MR
Resettable Fuses - PPTC PTC 33V 1.10A POLY SURF MO ...
Littelfuse
1: $0.53
NC7NZ34K8X
Buffers & Line Drivers Triple Buffer
Fairchild Semiconductor
1: $0.53
SF-1206S050-2
Surface Mount Fuses 0.50A Slow Blow SinglFuse
Bourns
1: $0.64
MGA-25203-BLKG
RF Amplifier 5.5 - 5.9 GHz High Linearity
Avago Technologies
1: $5.14
AT89LP4052-20SU
8-bit Microcontrollers - MCU SINGLE CYCLE 4K FLASH ...
Atmel
1: $2.90
A000069
Development Boards & Kits - AVR ARDUINO MEGA ADK D ...
Arduino
1: $69.95
AD9744ARZ
Digital to Analog Converters - DAC 14-Bit 210 MSPS
Analog Devices
1: $15.07
10226-55G3PC
D-Sub Micro-D Connectors 26P R/A SHLD RECEPT BOARD ...
3M Electronic Solutions Division
1: $5.28
W33-S1N1Q-15
Circuit Breakers 15A 2-P Black Rocker P1 Switch P2 ...
TE Connectivity / P&B
1: $18.57
CM519-32.768KDZF-UT
Crystals 32.768 KHz 12.5pF Tuning Fork
Citizen Finetech Miyota
1: $0.92
2450FB15A050E
Signal Conditioning BALUN/FILTER 2.45GHz 1:1
Johanson Technology
1: $1.63
AM26LS32AIDR
RS-422 Interface IC Quad Diff Line
Texas Instruments
1: $1.07
MAX4062EUB+
Microphone Preamplifiers Differential Mic Preampli ...
Maxim Integrated
1: $1.29


147842080 153566726 121159121 129440187 112586500 151682008