Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-ILL021V1
Manufacturer Part #:

STEVAL-ILL021V1

Manufacturer:

Description: LED Lighting Development Tools LCD BACKLIGHT DEMO LED7707
Mouser Online Catalog Page 105, Mouser Online Catalog
PDF Page 105, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
For Use With: High Brightness White LED Arrays
Core: LED7707
Operating Supply Voltage: 4.5 V to 36 V
Series: STEVAL-ILL021V1
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $59.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NUCLEO-L053R8
Development Boards & Kits - ARM 16/32-BITS MICROS
STMicroelectronics
1: $10.33
RP-SMKC04DA1
Memory Cards MLC 4GB Class 2 R=45MB/s W=6MB/s
Panasonic
1: $35.84


147842080 153566726 147914401 192564755 112586500 129440187 151682008 121159121 146259450 197847692