|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-ILL019V1
Manufacturer Part #:

STEVAL-ILL019V1

Manufacturer:

Description:
LED Lighting Development Tools 35W 4-Ch LED Driver HB RGGB L6562A
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
For Use With: High Brightness High Power RGGB LEDs
Core: L6562A
Operating Supply Voltage: 88 V to 265 V
Series: STEVAL-ILL019V1
Packaging: Bulk
Brand: STMicroelectronics
Output Current: 350 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$107.50

To add to a project, please Log In.

164665436 147842080 153566726 146259450 192564755 197847692 129440187 112586500 151682008 121159121 147914401