Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-ILL017V1
Manufacturer Part #:

STEVAL-ILL017V1

Manufacturer:

Description:
LED Lighting Development Tools LED DRIVER BASED ON VIPER17HN
Mouser Online Catalog Page 105, Mouser Online Catalog
PDF Page 105, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
For Use With: High Power LEDs
Core: VIPER17HN
Operating Supply Voltage: 220 V
Series: STEVAL-ILL017V1
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $64.31

To add to a project, please Log In.


147842080 196407704 145091767 112586500 147914401 151682008 192564755 121159121 146259450 129440187 153566726 197847692