|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



LED Lighting Development Tools L6562AD Eval 15W TSM1052 115V LED
Mouser Online Catalog Page 112, Mouser Online Catalog
PDF Page 112, PDF Catalog Page
STEVAL-ILL016V2 Datasheet STEVAL-ILL016V2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
For Use With: High Power LEDs
Core: TSM1052
Operating Supply Voltage: 120 V
Series: STEVAL-ILL016V2
Packaging: Bulk
Factory Pack Quantity: 1
VendorNumber: 5112
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8C4247LQI-BL483 ARM Microcontrollers - MCU 651
CY8CKIT-024 Touch Sensor Development Tools 69
Real Time Availability
2 Can Ship Immediately

On Order:

Factory Lead-Time:

Enter Quantity:

Minimum: 1
Multiples: 1
Pricing (USD)

To add to a project, please Log In.

147842080 121159121 146259450 153566726 197847692 112586500 129440187 151682008 147914401 192564755