Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-ILL015V1
Manufacturer Part #:

STEVAL-ILL015V1

Manufacturer:

Description:
LED Lighting Development Tools LED DRIVER W/ DIAG STP24DP05 AND STM32
Mouser Online Catalog Page 105, Mouser Online Catalog
PDF Page 105, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
For Use With: High Brightness RGB LED Arrays
Core: STM32F103C6T6A, STP24DP05BTR
Operating Supply Voltage: 7.5 V to 18 V
Series: STEVAL-ILL015V1
Packaging: Bulk
Output Current: 700 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUCLEO-L152RE Development Boards & Kits - ARM 1,030
Real Time Availability
Stock:
0

On Order: 8 View Delivery Dates  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $85.31

To add to a project, please Log In.


147842080 190846323 112586500 192564755 197847692 121159121 146259450 147914401 129440187 151682008 153566726