Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-ILL013V1
Manufacturer Part #:

STEVAL-ILL013V1

Manufacturer:

Description: LED Lighting Development Tools L6562A 80W LED Dimming Driver BRD
Mouser Online Catalog Page 105, Mouser Online Catalog
PDF Page 105, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
For Use With: High Power LEDs
Core: L6562AD
Operating Supply Voltage: 88 V to 265 V
Series: STEVAL-ILL013V1
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 3 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $107.63

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SSL21083T/1,118
LED Lighting Drivers High voltage LED drvr
NXP Semiconductors
1: $1.73
22-28-4050
Headers & Wire Housings BKWY HDR STR 5P tin
Molex
1: $0.27
PIC24FJ256GB110-I/PT
16-bit Microcontrollers - MCU 16B 16MIPS 256KB I/O ...
Microchip Technology
1: $7.31
C1210C107M4PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100uF ...
Kemet
1: $3.00
B32676G1106K
Film Capacitors 10uF 750volts 10% 4 Pin 37.5mmL/S
EPCOS
1: $9.99
WKO102MCPCJ0KR
Ceramic Disc Capacitors 1000pF 440volts 20%
Vishay / Roederstein
1: $0.55
640454-2
Headers & Wire Housings POLARIZED HEADER 2P Straig ...
TE Connectivity
1: $0.10
STPS10150CFP
Schottky Diodes & Rectifiers schottky diode
STMicroelectronics
1: $1.68
L6563H
Power Factor Correction - PFC High voltage start T ...
STMicroelectronics
1: $1.62
SBR1U400P1-7
Schottky Diodes & Rectifiers SBRULTRA LOW VF 1A400 ...
Diodes Incorporated
1: $0.56
SDR0805-222KL
Fixed Inductors 2200uH 10% SMD 0805
Bourns
1: $0.54
ERJ-8ENF1543V
Thick Film Resistors - SMD 1206 154Kohms 1% Tolera ...
Panasonic
1: $0.10
750811351
Transformers Audio & Signal MID-L3798/99 Offline I ...
Midcom / Wurth Electronics
1: $15.54
CRCW06031R20JNEA
Thick Film Resistors - SMD 1/10watt 1.2ohms 5%
Vishay / Dale
1: $0.08
CRCW06032R10FKEA
Thick Film Resistors - SMD 1/10watt 2.1ohms 1%
Vishay
1: $0.08
CRCW06031R40FKEA
Thick Film Resistors - SMD 1/10watt 1.40ohms 1%
Vishay
1: $0.08
CRCW06033K90FKEA
Thick Film Resistors - SMD 1/10watt 3.9Kohms 1%
Vishay / Dale
1: $0.08
CRCW06032R20FKEA
Thick Film Resistors - SMD 1/10watt 2.2ohms 1%
Vishay / Dale
1: $0.08
RK73B1JTTD1R6J
Thick Film Resistors - SMD 1/10watts 1.6ohms 5%
KOA Speer
1: $0.08
EVL6566A-75WADP
Power Management IC Development Tools 19V-75W Lapt ...
STMicroelectronics
1: $90.00


147842080 121159121 146259450 153566726 197847692 147914401 192564755 112586500 129440187 151682008