Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-ILL003V2
Manufacturer Part #:

STEVAL-ILL003V2

Manufacturer:

Description:
LED Lighting Development Tools HB LED W/OUT DIAGNOSTIC
Mouser Online Catalog Page 105, Mouser Online Catalog
PDF Page 105, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
For Use With: High Brightness High Power LEDs
Core: STP16CP05
Operating Supply Voltage: 5 V to 35 V
Series: STEVAL-ILL003V2
Packaging: Bulk
Output Current: 50 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 14 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $46.25

To add to a project, please Log In.


147842080 112586500 147914401 151682008 192564755 121159121 146259450 129440187 153566726 197847692