|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-ILH004V1
Manufacturer Part #:

STEVAL-ILH004V1

Manufacturer:

Description:
Power Management IC Development Tools 70W Ballast Board L6382D5 ST7FLITTE49K
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Type: Power Factor Correction
Tool Is For Evaluation Of: L6382D5
Input Voltage: 85 V to 265 V
Output Voltage: 410 V
Description/Function: The STEVAL-ILH004V1 demonstration board implements a digital ballast for a 70 W HID lamp (sodium or metal halide) used in general lighting applications
Output Current: 180 mA
Packaging: Bulk
Series: STEVAL-ILH004V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$127.50

To add to a project, please Log In.


153566726 119863353