|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-ILB010V1
Manufacturer Part #:

STEVAL-ILB010V1

Manufacturer:

Description:
Power Management IC Development Tools 2 x 58 W high freq Ballast for T8
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Tool Is For Evaluation Of: STL11NM60N
Input Voltage: 265 VAC
Output Voltage: 400 V
Brand: STMicroelectronics
Description/Function: For demonstration of an electronic ballast powering 2 x 58 W fluorescent lights
For Use With: STL11NM60N
Packaging: Bulk
Series: STEVAL-ILB010V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 4 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$125.00

To add to a project, please Log In.

119863353 153566726 197847692 147914401 192564755