|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-ILB009V1
Manufacturer Part #:

STEVAL-ILB009V1

Manufacturer:

Description:
Power Management IC Development Tools STD3N62K3 Ballast STD845D PFC BJT BRD
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Gate Drivers
Tool Is For Evaluation Of: STD3N62K3
Input Voltage: 180 VAC to 264 VAC
Output Voltage: 400 V
Brand: STMicroelectronics
Description/Function: The STEVAL-ILB009V1 demonstration board is able to drive a 2 x 28 W electronic lamp ballast with active PFC
Output Current: 150 mA
Packaging: Bulk
Series: STEVAL-ILB009V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STD3N62K3 MOSFET 3,480
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$131.25

To add to a project, please Log In.

153566726 119863353