Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-ILB008V1
Manufacturer Part #:

STEVAL-ILB008V1

Manufacturer:

Description:
Power Management IC Development Tools 4x18 W Range Ballast L6585DE Combo IC
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Type: Power Factor Correction
Tool Is For Evaluation Of: L6585DE
Input Voltage: 90 VAC to 265 VAC
Description/Function: Wide Range Lighting Ballast
Packaging: Bulk
Series: STEVAL-ILB008V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L6585DE Power Factor Correction - PFC 981
L6585DETR Power Factor Correction - PFC 437
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $100.80

To add to a project, please Log In.


153566726 119863353