|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-ILB007V1
Manufacturer Part #:

STEVAL-ILB007V1

Manufacturer:

Description:
Power Management IC Development Tools 2x58 W Wide Range Ballast IC L6585DE
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Power Factor Correction
Tool Is For Evaluation Of: L6585DE
Input Voltage: 85 V to 265 V
Output Voltage: -
Brand: STMicroelectronics
Description/Function: 2 x 58 W wide range ballast based on the L6585DE combo IC
Packaging: Bulk
Series: STEVAL-ILB007V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$108.75

To add to a project, please Log In.

119863353 153566726 197847692 147914401 192564755