|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-IKR002V4B
Manufacturer Part #:

STEVAL-IKR002V4B

Manufacturer:

Description:
Daughter Cards & OEM Boards SPIRIT1 - low data rate transceiver - 868 MHz - DAUGHTER BOARD - integrated balun
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Daughter Cards & OEM Boards
Product: Daughter Boards
For Use With: SPIRIT1 Development Kit
Brand: STMicroelectronics
Core: ARM Cortex M3
Data Bus Width: 32 bit
Description/Function: Low data rate transceicer - 868 MHz daughter board for STEVAL-IKR002V4 full kit
Interface Type: SPI
Operating Supply Voltage: 3.3 V
Series: STEVAL-IKR002V4B
Tool Is For Evaluation Of: SPIRIT1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SPIRIT1QTR RF Transceiver 3,385
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$77.50

To add to a project, please Log In.

175995199 192564755 147914401