Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-IKR001V7D
Manufacturer Part #:

STEVAL-IKR001V7D

Manufacturer:

Description:
RF Development Tools Sub-GHz Transc Kit SPIRIT1 169 MHz
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Type: RF Transceivers
Tool Is For Evaluation Of: SPIRIT1
Frequency: 169 MHz
Operating Supply Voltage: 3 V
Description/Function: Sub GHz transceiver daughterboard with power amplifier based on the SPIRIT1
For Use With: SPIRIT1
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: STEVAL-IKR001V7D
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
SPIRIT1QTR
RF Transceiver Low Data Rate 1GHz 1 to 800KHz Tran ...
STMicroelectronics
1: $3.02


102401890