Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-IKR001V6
Manufacturer Part #:

STEVAL-IKR001V6

Manufacturer:

Description: RF Development Tools Sub-GHz transceiver SPIRIT1 920 MHz BRD
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 308, Mouser Online Catalog
PDF Page 308, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: RF Transceivers
Tool Is For Evaluation Of: SPIRIT1, STM32L
Frequency: 920 MHz
Brand: STMicroelectronics
Description/Function: 2 RF daughterboards based on the SPIRIT1 low power, sub-GHz low data rate transceiver
For Use With: SPIRIT1, STM32L
Interface Type: SPI, USB
Packaging: Bulk
Series: STEVAL-IKR001V6
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $456.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SPIRIT1QTR
RF Transceiver Low Data Rate 1GHz 1 to 800KHz Tran ...
STMicroelectronics
1: $3.02


197847692 153566726 192564755 102401890 147914401