Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-IKR001V5
Manufacturer Part #:

STEVAL-IKR001V5

Manufacturer:

Description: RF Development Tools Sub-GHz transceiver SPIRIT1 915 MHz BRD
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
RoHS: RoHS Compliant Details
Product: Development Kits
Type: RF Transceivers
Tool Is For Evaluation Of: SPIRIT1, STM32L
Frequency: 915 MHz
Description/Function: 2 RF daughterboards based on the SPIRIT1 low power, sub-GHz low data rate transceiver
For Use With: SPIRIT1, STM32L
Interface Type: SPI, USB
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $456.25

To add to a project, please Log In.


102401890