Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-IKR001V3
Manufacturer Part #:

STEVAL-IKR001V3

Manufacturer:

Description: RF Development Tools Sub-GHz transceiver SPIRIT1 433 MHz BRD
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Type: RF Transceivers
Tool Is For Evaluation Of: SPIRIT1, STM32L
Frequency: 433 MHz
Brand: STMicroelectronics
Description/Function: 2 RF daughterboards based on the SPIRIT1 low power, sub-GHz low data rate transceiver
For Use With: SPIRIT1, STM32L
Interface Type: SPI, USB
Packaging: Bulk
Series: STEVAL-IKR001V3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $456.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SPIRIT1QTR
RF Transceiver Low Data Rate 1GHz 1 to 800KHz Tran ...
STMicroelectronics
1: $3.02
STM32L100C-DISCO
Development Boards & Kits - ARM STM32L100RCT6 MCU ...
STMicroelectronics
1: $7.88
STM32L151C8T6
ARM Microcontrollers - MCU 32-Bit Arm Cortex M3 64 ...
STMicroelectronics
1: $5.08
STM32L152C-DISCO
Development Boards & Kits - ARM STM32L152RCT6 MCU ...
STMicroelectronics
1: $12.50
IWAS3827ECEB100J50
Wireless Charging Coils Receiver 10uH 5% .183ohm 1 ...
Vishay / Dale
1: $3.67
TSX-3225 26.0000MF09Z-AC3
Crystals 26MHz 10ppm 9pF -20C +75C
Epson Timing
1: $0.60
GSS-11-3.8-G S/C OAL
Contact Probes 90 Degree Cone Shape
IDI
1: $0.90
ADF4150BCPZ
Phase Locked Loops - PLL Fractional-N/ Integer-N
Analog Devices
1: $5.75
PSMN1R9-25YLC,115
MOSFET N-Ch 25V 2.05 mOhms
NXP Semiconductors
790: $0.53


102401890