Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-IKR001V1
Manufacturer Part #:

STEVAL-IKR001V1

Manufacturer:

Description: RF Development Tools Sub-GHz Trans Dev SPIRIT1 169 MHz Band
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: SPIRIT1, STM32L
Frequency: 169 MHz
Operating Supply Voltage: 3.3 V
Brand: STMicroelectronics
For Use With: STM32L
Interface Type: USB
Packaging: Bulk
Series: STEVAL-IKR001V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $465.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STEVAL-IKR001V7D
RF Development Tools Sub-GHz Transc Kit SPIRIT1 16 ...
STMicroelectronics
1: $226.25


102401890