|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-IKM001V1
Manufacturer Part #:

STEVAL-IKM001V1

Manufacturer:

Description:
Power Management IC Development Tools dSPIN L6470H Eval Kit
Lifecycle:
New At Mouser
Mouser Online Catalog Page 448, Mouser Online Catalog
PDF Page 448, PDF Catalog Page
STEVAL-IKM001V1 Datasheet STEVAL-IKM001V1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Motor / Motion Controllers & Drivers
Tool Is For Evaluation Of: L6470H, L6470PD
Input Voltage: 8 V to 45 V
Brand: STMicroelectronics
Description/Function: dSPIN evaluation kit composed of EVAL6470H evaluation board and STEVAL-PCC009V2 commumnication board
Interface Type: SPI
Output Current: 7 A
Series: STEVAL-IKM001V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F746G-DISCO Development Boards & Kits - ARM 1,250
TS12A12511DCNR Analog Switch ICs 6,713
B340B-13-F Schottky Diodes & Rectifiers 14,128
B560C-13-F Schottky Diodes & Rectifiers 23,401
OPB990T55Z Optical Switches, Transmissive, Photo IC Output 871
TPSP106M010R2000 Tantalum Capacitors - Solid SMD 3,722
SN74CB3Q3257PWR Multiplexer Switch ICs 3,786
AP7217D-12YG-13 LDO Voltage Regulators 5,066
UPW1V470MED Aluminum Electrolytic Capacitors - Leaded 18,078
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$123.75

To add to a project, please Log In.

130075878 186622260 119863353 153566726 192564755 197847692 147914401