|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-IHT007V1
Manufacturer Part #:

STEVAL-IHT007V1

Manufacturer:

Description:
Power Management IC Development Tools STM8S Discovery Kit Extention BRD ACS
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Power Management Specialized
Tool Is For Evaluation Of: STM8S
Input Voltage: 110 VAC to 220 VAC
Brand: STMicroelectronics
Packaging: Bulk
Series: STEVAL-IHT007V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$93.75

To add to a project, please Log In.

153566726 192564755 197847692 119863353 147914401