Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-IHP002V2
Manufacturer Part #:

STEVAL-IHP002V2

Manufacturer:

Description: Power Management IC Development Tools Smartplug System AC STM32 ST7540 STPM01
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 514, Mouser Enhanced Catalog
PDF Page 514, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Supervisory Circuits
Tool Is For Evaluation Of: STM32, ST7540, PLM, STPM01
Description/Function: Energy Meter
For Use With: STM32F103CB
Interface Type: USART
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $187.07

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
78M6612-EVM-1
Power Management IC Development Tools 78M6612 Eval ...
Maxim Integrated
1: $253.33
EVM430-F47197
Development Boards & Kits - MSP430 3-phase Elec Me ...
Texas Instruments
1: $105.70
71M6513H-DB
Development Boards & Kits - 8051 71M6513H Demo Brd
Maxim Integrated
1: $253.33


185620532 119863353 123941066