|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-IHM040V1
Manufacturer Part #:

STEVAL-IHM040V1

Manufacturer:

Description:
Power Management IC Development Tools BLDC/PMSM STM3 Driver Demo Board
Mouser Online Catalog Page 604, Mouser Online Catalog
PDF Page 604, PDF Catalog Page
STEVAL-IHM040V1 Datasheet STEVAL-IHM040V1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Motor / Motion Controllers & Drivers
Tool Is For Evaluation Of: STM32, SLLIMM Nano
Input Voltage: 230 VAC, 350 VDC
Brand: STMicroelectronics
Description/Function: For demonstration of 3 phase permanent magnet brushless motor driver
For Use With: STM32, SLLIMM Nano
Output Current: 500 mA
Packaging: Bulk
Series: STEVAL-IHM040V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,385
STM32F030F4P6 ARM Microcontrollers - MCU 6,668
CY8CKIT-049-41XX Development Boards & Kits - ARM 292
STGIPN3H60T-H IGBT Modules 406
L6474H Motor / Motion / Ignition Controllers & Drivers 243
STM32L476G-DISCO Development Boards & Kits - ARM 411
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$77.50

To add to a project, please Log In.

147914401 119863353 153566726 197847692 192564755