|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-IHM037V1
Manufacturer Part #:

STEVAL-IHM037V1

Manufacturer:

Description:
Power Management IC Development Tools Ceiling fan remote control unit based on the STM8L101F2
Lifecycle:
New At Mouser
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Type: Motor / Motion Controllers & Drivers
Tool Is For Evaluation Of: STM8L101F2, STM8S003F3P6
Input Voltage: 180 VAC to 250 VAC
Output Voltage: -
Brand: STMicroelectronics
Description/Function: Ceiling fan remote control unit based on the STM8 microcontroller
For Use With: CR2032, STM8L101F2, STM8S003F3
Series: STEVAL-IHM037V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$62.50

To add to a project, please Log In.

147914401 119863353 153566726 192564755 197847692