Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-IHM035V1
Manufacturer Part #:

STEVAL-IHM035V1

Manufacturer:

Description:
Power Management IC Development Tools 3-Phase High Voltage STGIPN3H60 Motor BRD
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: STGIPN3H60
Input Voltage: 3.3 V, 5 V
Packaging: Bulk
Series: STEVAL-IHM035V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


153566726 119863353