Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-IHM031V1
Manufacturer Part #:

STEVAL-IHM031V1

Manufacturer:

Description: Power Management IC Development Tools STS8DNH3LL EVB 3-Phase LV FOC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Type: Motor / Motion Controllers & Drivers
Tool Is For Evaluation Of: STS8DNH3LL
Input Voltage: 12 V to 24 V
Output Voltage: 12 V to 24 V
Output Current: 5 A
Packaging: Bulk
Series: STEVAL-IHM031V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 2 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $131.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32072B-EVAL
Development Boards & Kits - ARM STM32F072 128K Fla ...
STMicroelectronics
1: $198.75
STM32F401C-DISCO
Development Boards & Kits - ARM Discovery Kit 256k ...
STMicroelectronics
1: $14.50
EVAL-CN0276-SDPZ
Position Sensor Development Tools Low V & Power Dr ...
Analog Devices
1: $147.59
STM32F4DIS-WIFI
WiFi / 802.11 Development Tools WIFI Board 3 REF B ...
STMicroelectronics
1: $43.75
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.88
EVAL-SDP-CB1Z
Other Development Tools EVAL-SDP-CB1Z
Analog Devices
1: $107.66
SLPX222M050A1P3
Aluminum Electrolytic Capacitors - Snap In 2200uF ...
Cornell Dubilier
1: $1.75
STM32F4DIS-BB
Development Boards & Kits - ARM STM32F4 Base Board ...
STMicroelectronics
1: $40.00
STM32F4DIS-CAM
Development Boards & Kits - ARM STM32F4 Camera BRD ...
STMicroelectronics
1: $33.75
STM3210E-EVAL
Development Boards & Kits - ARM 32BIT Cortex M3 BR ...
STMicroelectronics
1: $248.75
AD590JH
Board Mount Temperature Sensors 2-Terminal IC Temp ...
Analog Devices
1: $9.54
TDSG5160
LED Displays & Accessories 7-Seg Grn 0.7mcd Common ...
Vishay Semiconductors
1: $1.08


153566726 119863353 192564755 197847692 147914401