Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-IHM030V1
Manufacturer Part #:

STEVAL-IHM030V1

Manufacturer:

Description: Power Management IC Development Tools STM8S208MB 24V 2kW DC Motor Board
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: No
Product: Power Management Development Tools
Type: Other Power Management
Tool Is For Evaluation Of: STM8S208MB
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $239.33

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
DR127-101-R
Fixed Inductors 100uH 3.64A 0.163ohms
Coiltronics / Cooper Bussmann
1: $1.99
EVAL6470H
Power Management IC Development Tools dSPIN L6470 ...
STMicroelectronics
1: $62.50
N2510-6002RB
Headers & Wire Housings 10P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.61
SDQ12-100-R
Fixed Inductors 10uH 0.981A 0.362ohms
Coiltronics / Cooper Bussmann
1: $2.29
24FC1025-I/SN
EEPROM 1024K 128K X 8 1.8V 2.5V HI-SPD
Microchip Technology
1: $3.58
BC81740MTF
Transistors Bipolar - BJT SOT-23 NPN GP AMP
Fairchild Semiconductor
1: $0.22
AC300024
Stepper Motors Stepper Motor
Microchip Technology
1: $90.00
24FC256-I/SN
EEPROM 32kx8 - 2.5V Hi Spd
Microchip Technology
1: $0.95
ERJ-1GEJ103C
Thick Film Resistors - SMD 0201 10000ohms 5% Thick ...
Panasonic Electronic Components
1: $0.24


119863353