|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-IHM029V1
Manufacturer Part #:

STEVAL-IHM029V1

Manufacturer:

Description:
Power Management IC Development Tools STM8S103F2 w/T1235H 2000W Motor BRD MCU
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Type: Power Management Specialized
Tool Is For Evaluation Of: STM8S103F2
Packaging: Bulk
Series: STEVAL-IHM029V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM8S103F2P6TR 8-bit Microcontrollers - MCU 2,500
STM8S103F2P6 8-bit Microcontrollers - MCU 1,676
STM8S103F2P3 8-bit Microcontrollers - MCU 1,140
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$103.75

To add to a project, please Log In.

119863353