Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-IHM027V1
Manufacturer Part #:

STEVAL-IHM027V1

Manufacturer:

Description: Power Management IC Development Tools Power BRD MC 10A 600V STGIPS10K60A
Mouser Online Catalog Page 759, Mouser Online Catalog
PDF Page 759, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Type: Motor / Motion Controllers & Drivers
Tool Is For Evaluation Of: STGIPS10K60A
Packaging: Bulk
Series: STEVAL-IHM027V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 1 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $96.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STGIPS10K60A
Gate Drivers IGBT IPM 10A 600 V SDIP25L molded
STMicroelectronics
1: $19.39
SU16VD-40010
Common Mode Filters / Chokes 4amp 10mH
KEMET NEC TOKIN
1: $1.30
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
PIC18F4520-I/PT
8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O
Microchip Technology
1: $4.88
STM32F103CBT6
ARM Microcontrollers - MCU 32BIT Cortex M3 128K ME ...
STMicroelectronics
1: $6.76
STM32F051C8T6
ARM Microcontrollers - MCU 32-Bit ARM Cortex M0 64 ...
STMicroelectronics
1: $3.50
ST-LINK/V2-ISOL
Programmers - Processor Based ST-LINK Debugger STM ...
STMicroelectronics
1: $78.75
LD1117S33TR
LDO Voltage Regulators 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
TSV994IPT
Operational Amplifiers - Op Amps Rail to Rail 20MH ...
STMicroelectronics
1: $1.16
STM8S007C8T6
8-bit Microcontrollers - MCU 8-Bit MCU Value Line ...
STMicroelectronics
1: $2.42
SN74LVC2G07DBVR
Buffers & Line Drivers Dual w/ Open-Drain
Texas Instruments
1: $0.57
STM3210E-EVAL
Development Boards & Kits - ARM 32BIT Cortex M3 BR ...
STMicroelectronics
1: $248.75
PHE850EA4220MA01R17
Film Capacitors 300vac 0.0022uF 20%
Kemet
1: $0.40
RK73H2ATTD1001F
Thick Film Resistors - SMD 1/8watts 1Kohms 1%
KOA Speer
1: $0.08
0218004.MXP
Cartridge Fuses 250V 4A Time Lag (Slo-Blo)
Littelfuse
1: $0.96
SN74LV08APWR
Logic Gates Quad 2-Input.
Texas Instruments
1: $0.40
TSOP34836
Infrared Receivers 2.7-5.5V 36kHz
Vishay Semiconductors
1: $0.76
B57237S229M54
Inrush Current Limiters 2.2 Ohms 7amps 2800k
EPCOS
1: $0.91
RK73H2ATTD4700F
Thick Film Resistors - SMD 1/8watts 470ohms 1%
KOA Speer
1: $0.08
RK73B2ATTD472J
Thick Film Resistors - SMD 1/8watts 4.7Kohms 5%
KOA Speer
1: $0.08


119863353 147914401 192564755 197847692 153566726