|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-IHM025V1
Manufacturer Part #:

STEVAL-IHM025V1

Manufacturer:

Description:
Power Management IC Development Tools STGIPL14K60 Eval 1kW 3-Ph Motor IGBT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Type: Power Management Specialized
Tool Is For Evaluation Of: STGIPL14K60
Packaging: Bulk
Series: STEVAL-IHM025V1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STGIPL14K60 Gate Drivers 207
ImageMfr. Part #DescriptionStock 
ST-LINK/V2 Programmers - Processor Based 888
STM32-E407 Development Boards & Kits - ARM 62
MIKROE-1102 Development Boards & Kits - ARM 17
STEVAL-IHM035V2 Power Management IC Development Tools 8
STEVAL-IHM045V1 Power Management IC Development Tools 3
MIKROE-1105 Daughter Cards & OEM Boards 14
STM32303C-EVAL Development Boards & Kits - ARM 1
HLMP1523 Standard LEDs - Through Hole 3,669
Real Time Availability
Stock:
0

On Order: 3 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $271.25

To add to a project, please Log In.


156940868 105408487 119863353 153566726 197847692 147914401 192564755