Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-IHM023V2
Manufacturer Part #:

STEVAL-IHM023V2

Manufacturer:

Description: Power Management IC Development Tools 1kW 3-Phase Motor L6390 STGP10NC BRD
Mouser Online Catalog Page 3,118, Mouser Online Catalog
PDF Page 3,118, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Type: Motor / Motion Controllers & Drivers
Tool Is For Evaluation Of: L6390
Input Voltage: 125 VDC to 400 VDC
Packaging: Bulk
Series: STEVAL-IHM023V2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $221.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
L6390D
Gate Drivers High/Low Side Driver 600V
STMicroelectronics
1: $2.84


153566726 192564755 197847692 119863353 147914401