Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-IHM022V1
Manufacturer Part #:

STEVAL-IHM022V1

Manufacturer:

Description:
Development Boards & Kits - ARM STM32 HIGH DENSITY Demo Board
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Tool Is For Evaluation Of: STM32F103ZE
Core: ARM Cortex M3
Interface Type: CAN 2.0 A/B, USB 2.0
Operating Supply Voltage: 4 x 5 V
Data Bus Width: 32 bit
Packaging: Bulk
Series: STEVAL-IHM022V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $270.38

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F103ZEH6
ARM Microcontrollers - MCU 32BIT Cortex M3 STM32F1 ...
STMicroelectronics
1: $11.47
STM32F103ZET6
ARM Microcontrollers - MCU 32BIT Cortex M3 Perform ...
STMicroelectronics
1: $11.47
STM32F103ZET6TR
ARM Microcontrollers - MCU 32BIT Cortex M3 High-de ...
STMicroelectronics
1: $11.47
STM32F103ZET7
ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Per ...
STMicroelectronics
1: $13.19


173625884 117030808 153566726 136539508 147914401 192564755 102732996 197847692