|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
511-STEVAL-IHM021V2
Manufacturer Part #:

STEVAL-IHM021V2

Manufacturer:

Description:
Power Management IC Development Tools 100 W 3-Phase L6390 L6390 UltraFASTmesh
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Demonstration Boards
Type: Motor / Motion Controllers & Drivers
Tool Is For Evaluation Of: L6390, STD5N52U
Input Voltage: 30 VAC to 270 VAC
Output Voltage: 3.3 V, 15 V
Description/Function: 100 W, 3-Phase Inverter for Field Oriented Control
Packaging: Bulk
Series: STEVAL-IHM021V2
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L6390DTR Gate Drivers 2,157
L6390D Gate Drivers 827
STD5N52U MOSFET 5,733
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks

Quantities greater than 3 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$256.25

To add to a project, please Log In.

153566726 192564755 197847692 147914401 119863353