Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-IHM010V1
Manufacturer Part #:

STEVAL-IHM010V1

Manufacturer:

Description:
Power Management IC Development Tools IGBT PWR MODULE KIT ST7MC CONTROL BOARD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: STMicroelectronics
Product: Evaluation Boards
Type: Motor / Motion Controllers & Drivers
Tool Is For Evaluation Of: ST7MC
Input Voltage: 5 V
Packaging: Bulk
Series: STEVAL-IHM010V1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 4 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $86.94

To add to a project, please Log In.


156940868 105408487 153566726 119863353 197847692 147914401 192564755