Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
511-STEVAL-IFS017V3
Manufacturer Part #:

STEVAL-IFS017V3

Manufacturer:

Description:
Temperature Sensor Development Tools Temp sensor STTS Daughter Card
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 610, Mouser Online Catalog
PDF Page 610, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: STMicroelectronics
Product Category: Temperature Sensor Development Tools
RoHS: RoHS Compliant Details
Product Type: Demonstration Boards
Tool Is For Evaluation Of: STTS751-DP3F
Interface Type: USB
Operating Supply Voltage: 5 V
Brand: STMicroelectronics
Packaging: Bulk
Series: STEVAL-IFS017V3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.00

To add to a project, please Log In.


147914401 195346910 106343196 126916482 153566726 192564755 197847692 144949695 142336017